Parametric Equivalent

PTM-40X-CG-L34-MPG | |
|---|---|
DigiKey Part Number | 1214-PTM-40X-CG-L34-MPG-ND |
Manufacturer | |
Manufacturer Product Number | PTM-40X-CG-L34-MPG |
Description | IC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PTM-40X-CG Green Rectangle |
Category | Current - Test 8A |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 7V |
Packaging Tray | Lumens/Watt @ Current - Test 106 lm/W |
Part Status Active | Current - Max 10A |
Type LED Module | Size / Dimension 27.00mm L x 15.50mm W |
Color Green | Height 1.52mm |
Wavelength 555nm (545nm ~ 565nm) | Light Emitting Surface (LES) 1.55mm L x 2.70mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 5945mW (5150mW ~ 6740mW) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTM-40X-CG-L34-MPH | Luminus Devices Inc. | 0 | 1214-PTM-40X-CG-L34-MPH-ND | ₹0.00000 | Parametric Equivalent |