PTM-40X-CG-L34-MPH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹0.00000
Image for PTM-40X-CG-L34-MPH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTM-40X-CG-L34-MPH

DigiKey Part Number
1214-PTM-40X-CG-L34-MPH-ND
Manufacturer
Manufacturer Product Number
PTM-40X-CG-L34-MPH
Description
IC
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PTM-40X-CG Green Rectangle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
8A
Manufacturer
Luminus Devices Inc.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
7V
Packaging
Tray
Lumens/Watt @ Current - Test
109 lm/W
Part Status
Active
Current - Max
10A
Type
LED Module
Size / Dimension
27.00mm L x 15.50mm W
Color
Green
Height
1.52mm
Wavelength
555nm (545nm ~ 565nm)
Light Emitting Surface (LES)
1.55mm L x 2.70mm W
Configuration
Rectangle
Lens Type
Flat
Luminous Flux @ Current/Temperature
6085mW (5430mW ~ 6740mW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTM-40X-CG-L34-MPGLuminus Devices Inc.01214-PTM-40X-CG-L34-MPG-ND₹0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.