SST-05-IR-B40-K850 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Infrared (IR) Emitter 850nm 1.6V 1A 786mW/sr @ 1A 40° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-05-IR-B40-K850

DigiKey Part Number
1214-SST-05-IR-B40-K850TR-ND - Tape & Reel (TR)
1214-SST-05-IR-B40-K850CT-ND - Cut Tape (CT)
1214-SST-05-IR-B40-K850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-05-IR-B40-K850
Description
IR MOD SST5 850NM TOP VIEW
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 1A 786mW/sr @ 1A 40° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-05-IR-B40-K850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
786mW/sr @ 1A
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes