MFR Recommended

SST-10-IRD-B90-S810 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B90-S810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B90-S810 |
Description | IR MOD SST10 810NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 815nm 3V 1.5A 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 770mW/sr @ 1A (Typ) | |
Wavelength | 815nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |

