
SST-10-IRD-B90H-S810 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B90H-S810TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B90H-S810CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B90H-S810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B90H-S810 |
Description | IR MOD SST10 810NM TOP VIEW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 815nm 3V 1.5A 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IRD-B90H-S810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 770mW/sr @ 1A (Typ) | |
Wavelength | 815nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹372.74000 | ₹372.74 |
| 10 | ₹274.61900 | ₹2,746.19 |
| 100 | ₹216.59220 | ₹21,659.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹223.65758 | ₹1,11,828.79 |
| 1,000 | ₹213.97928 | ₹2,13,979.28 |
| 1,500 | ₹209.02303 | ₹3,13,534.54 |
| 2,500 | ₹203.43212 | ₹5,08,580.30 |
| 3,500 | ₹200.10921 | ₹7,00,382.23 |








