Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-40-WCS-F50-N2700 | |
|---|---|
DigiKey Part Number | SST-40-WCS-F50-N2700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-40-WCS-F50-N2700 |
Description | LED SST-40-W COOL WHT 7000K SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-40-W White, Cool 7000K 2.75V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 7000K | |
Flux @ 85°C, Current - Test | 310lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.113" (2.86mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹226.77558 | ₹1,13,387.79 |
| 1,000 | ₹216.99478 | ₹2,16,994.78 |
| 1,500 | ₹211.98635 | ₹3,17,979.52 |
| 2,500 | ₹206.33580 | ₹5,15,839.50 |
| 3,500 | ₹202.97854 | ₹7,10,424.89 |
