SST-40-WCS-F50-N3702 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹226.77558
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₹229.88986
Datasheet
LED Lighting SST-40-W White, Cool 7000K 2.75V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-40-WCS-F50-N3702

DigiKey Part Number
SST-40-WCS-F50-N3702-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-40-WCS-F50-N3702
Description
LED SST-40-W COOL WHT 7000K SMD
Customer Reference
Detailed Description
LED Lighting SST-40-W White, Cool 7000K 2.75V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
7000K
Flux @ 85°C, Current - Test
310lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.113" (2.86mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹233.00042₹1,16,500.21
1,000₹223.01739₹2,23,017.39
1,500₹217.90490₹3,26,857.35
2,500₹212.13793₹5,30,344.83
3,500₹208.71028₹7,30,485.98
Manufacturers Standard Package