


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 22 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹422.13000 | ₹422.13 |
| 10 | ₹393.24500 | ₹3,932.45 |
| 25 | ₹381.65240 | ₹9,541.31 |
| 96 | ₹364.55135 | ₹34,996.93 |
| 192 | ₹355.77151 | ₹68,308.13 |
| 288 | ₹350.66087 | ₹1,00,990.33 |
| 576 | ₹341.98776 | ₹1,96,984.95 |
| 1,056 | ₹334.49097 | ₹3,53,222.46 |
