
MX30UF4G28AD-XKI | |
|---|---|
DigiKey Part Number | 1092-MX30UF4G28AD-XKI-ND |
Manufacturer | |
Manufacturer Product Number | MX30UF4G28AD-XKI |
Description | IC FLASH 4GBIT ONFI 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 22 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | MX30UF4G28AD-XKI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 22 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Tray: | 220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹443.57000 | ₹443.57 |
| 10 | ₹413.18700 | ₹4,131.87 |
| 25 | ₹400.96080 | ₹10,024.02 |
| 50 | ₹391.67940 | ₹19,583.97 |
| 220 | ₹371.90955 | ₹81,820.10 |
| 440 | ₹362.75405 | ₹1,59,611.78 |
| 660 | ₹357.44314 | ₹2,35,912.47 |
| 1,100 | ₹350.81395 | ₹3,85,895.34 |
