


1.5KE36CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE36CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE36CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA-TP |
Description | TVS DIODE 30.8VWM DO201AE |
Customer Reference | |
Detailed Description | 49.9V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36CA | STMicroelectronics | 1,800 | 497-11380-1-ND | ₹45.57262 | Similar |
| 1.5KE36CA | Littelfuse Inc. | 2,532 | 1.5KE36CALFCT-ND | ₹106.23000 | Similar |
| 1.5KE36CA-B | Littelfuse Inc. | 381 | 1.5KE36CA-BLF-ND | ₹88.53000 | Similar |
| 1.5KE36CA/B | YAGEO | 668 | 13-1.5KE36CA/BCT-ND | ₹25.16000 | Similar |
| TP6KE36CA | Littelfuse Inc. | 5,999 | F6916CT-ND | ₹82.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.02700 | ₹420.27 |
| 100 | ₹26.91210 | ₹2,691.21 |
| 500 | ₹20.37046 | ₹10,185.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹17.76125 | ₹21,313.50 |
| 2,400 | ₹16.06177 | ₹38,548.25 |
| 3,600 | ₹15.19501 | ₹54,702.04 |
| 6,000 | ₹14.22081 | ₹85,324.86 |
| 8,400 | ₹13.64376 | ₹1,14,607.58 |
| 12,000 | ₹13.08269 | ₹1,56,992.28 |