


SM4H11A-TP | |
---|---|
DigiKey Part Number | 353-SM4H11A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H11A-TP |
Description | TVS DIODE 11VWM 18.2VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 21.98A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 21.98A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹8.76325 | ₹21,908.12 |
5,000 | ₹7.92839 | ₹39,641.95 |
7,500 | ₹7.50291 | ₹56,271.82 |
12,500 | ₹7.02445 | ₹87,805.62 |
17,500 | ₹6.74105 | ₹1,17,968.38 |
25,000 | ₹6.46553 | ₹1,61,638.25 |
62,500 | ₹5.86079 | ₹3,66,299.38 |
1,25,000 | ₹5.65718 | ₹7,07,147.50 |