


5KP100CA-TP | |
|---|---|
DigiKey Part Number | 5KP100CA-TPTR-ND - Tape & Reel (TR) 5KP100CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP100CA-TP |
Description | TVS DIODE 100VWM 162VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹203.05200 | ₹2,030.52 |
| 100 | ₹141.23270 | ₹14,123.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹114.81260 | ₹57,406.30 |
| 1,000 | ₹106.32336 | ₹1,06,323.36 |
| 1,500 | ₹102.00015 | ₹1,53,000.23 |
| 2,500 | ₹99.01012 | ₹2,47,525.30 |