
CSP36VLB-TP | |
---|---|
DigiKey Part Number | 353-CSP36VLB-TPTR-ND - Tape & Reel (TR) 353-CSP36VLB-TPCT-ND - Cut Tape (CT) 353-CSP36VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSP36VLB-TP |
Description | TVS DIODE 36VWM 61VC CSP10062 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 61V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 61V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹14.37600 | ₹143.76 |
100 | ₹8.98050 | ₹898.05 |
500 | ₹6.59870 | ₹3,299.35 |
1,000 | ₹5.82844 | ₹5,828.44 |
2,000 | ₹5.17843 | ₹10,356.86 |
5,000 | ₹4.47250 | ₹22,362.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.03536 | ₹40,353.60 |
20,000 | ₹3.66745 | ₹73,349.00 |
30,000 | ₹3.47988 | ₹1,04,396.40 |
50,000 | ₹3.26902 | ₹1,63,451.00 |
70,000 | ₹3.14417 | ₹2,20,091.90 |
1,00,000 | ₹3.02277 | ₹3,02,277.00 |
2,50,000 | ₹2.77313 | ₹6,93,282.50 |