


MCAC1D1N03YL-TP | |
|---|---|
DigiKey Part Number | 353-MCAC1D1N03YL-TPTR-ND - Tape & Reel (TR) 353-MCAC1D1N03YL-TPCT-ND - Cut Tape (CT) 353-MCAC1D1N03YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC1D1N03YL-TP |
Description | MOSFET N-CH 30 240A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 30 V 240A (Tc) 104W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6315 pF @ 15 V |
FET Type | Power Dissipation (Max) 104W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 50A, 10V |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.74000 | ₹290.74 |
| 10 | ₹188.04900 | ₹1,880.49 |
| 100 | ₹129.20240 | ₹12,920.24 |
| 500 | ₹104.04216 | ₹52,021.08 |
| 1,000 | ₹95.95549 | ₹95,955.49 |
| 2,000 | ₹91.24773 | ₹1,82,495.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹81.80333 | ₹4,09,016.65 |
| 10,000 | ₹77.26294 | ₹7,72,629.40 |
