N-Channel 30 V 240A (Tc) 104W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 240A (Tc) 104W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC1D1N03YL-TP

DigiKey Part Number
353-MCAC1D1N03YL-TPTR-ND - Tape & Reel (TR)
353-MCAC1D1N03YL-TPCT-ND - Cut Tape (CT)
353-MCAC1D1N03YL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC1D1N03YL-TP
Description
MOSFET N-CH 30 240A DFN5060
Customer Reference
Detailed Description
N-Channel 30 V 240A (Tc) 104W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6315 pF @ 15 V
FET Type
Power Dissipation (Max)
104W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.1mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,817
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹290.74000₹290.74
10₹188.04900₹1,880.49
100₹129.20240₹12,920.24
500₹104.04216₹52,021.08
1,000₹95.95549₹95,955.49
2,000₹91.24773₹1,82,495.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹81.80333₹4,09,016.65
10,000₹77.26294₹7,72,629.40
Manufacturers Standard Package