


MCAC1D4N04YL-TP | |
|---|---|
DigiKey Part Number | 353-MCAC1D4N04YL-TPTR-ND - Tape & Reel (TR) 353-MCAC1D4N04YL-TPCT-ND - Cut Tape (CT) 353-MCAC1D4N04YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC1D4N04YL-TP |
Description | MOSFET N-CH 40 185A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 40 V 185A (Tc) 83W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6330 pF @ 20 V |
FET Type | Power Dissipation (Max) 83W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 50A, 10V |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹115.45700 | ₹1,154.57 |
| 100 | ₹77.28850 | ₹7,728.85 |
| 500 | ₹60.93246 | ₹30,466.23 |
| 1,000 | ₹55.67025 | ₹55,670.25 |
| 2,000 | ₹51.24438 | ₹1,02,488.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹46.45639 | ₹2,32,281.95 |
| 10,000 | ₹43.49885 | ₹4,34,988.50 |
| 15,000 | ₹41.99290 | ₹6,29,893.50 |