N-Channel 60 V 120A (Tc) 78W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 78W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC2D7N06YL-TP

DigiKey Part Number
353-MCAC2D7N06YL-TPTR-ND - Tape & Reel (TR)
353-MCAC2D7N06YL-TPCT-ND - Cut Tape (CT)
353-MCAC2D7N06YL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC2D7N06YL-TP
Description
MOSFET N-CH 60 120A DFN5060
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 78W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 30 V
FET Type
Power Dissipation (Max)
78W (Tj)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.7mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,440
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹212.46000₹212.46
10₹135.77200₹1,357.72
100₹91.66710₹9,166.71
500₹72.78012₹36,390.06
1,000₹66.70347₹66,703.47
2,000₹61.59408₹1,23,188.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹56.06666₹2,80,333.30
10,000₹52.65307₹5,26,530.70
15,000₹50.91522₹7,63,728.30
Manufacturers Standard Package