
MCB70N10YB-TP | |
|---|---|
DigiKey Part Number | 353-MCB70N10YB-TPTR-ND - Tape & Reel (TR) 353-MCB70N10YB-TPCT-ND - Cut Tape (CT) 353-MCB70N10YB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB70N10YB-TP |
Description | MOSFET N-CH D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹125.24200 | ₹1,252.42 |
| 100 | ₹84.82720 | ₹8,482.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹63.64371 | ₹50,914.97 |
| 1,600 | ₹58.69437 | ₹93,910.99 |
| 2,400 | ₹56.17252 | ₹1,34,814.05 |
| 4,000 | ₹53.34013 | ₹2,13,360.52 |
| 5,600 | ₹52.41713 | ₹2,93,535.93 |

