
MCG15P10YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG15P10YHE3-TPTR-ND - Tape & Reel (TR) 353-MCG15P10YHE3-TPCT-ND - Cut Tape (CT) 353-MCG15P10YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG15P10YHE3-TP |
Description | P-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 50W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹83.12200 | ₹831.22 |
| 100 | ₹54.97970 | ₹5,497.97 |
| 500 | ₹42.88234 | ₹21,441.17 |
| 1,000 | ₹38.98623 | ₹38,986.23 |
| 2,000 | ₹35.70795 | ₹71,415.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹32.16073 | ₹1,60,803.65 |
| 10,000 | ₹29.96918 | ₹2,99,691.80 |
| 15,000 | ₹28.85306 | ₹4,32,795.90 |
| 25,000 | ₹27.67624 | ₹6,91,906.00 |








