
MCG30P03-TP | |
|---|---|
DigiKey Part Number | 353-MCG30P03-TPTR-ND - Tape & Reel (TR) 353-MCG30P03-TPCT-ND - Cut Tape (CT) 353-MCG30P03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG30P03-TP |
Description | P-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Tc) 32W Surface Mount DFN3333 |
Datasheet | Datasheet |
EDA/CAD Models | MCG30P03-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 20V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹59.26600 | ₹592.66 |
| 100 | ₹38.56040 | ₹3,856.04 |
| 500 | ₹29.65738 | ₹14,828.69 |
| 1,000 | ₹26.78818 | ₹26,788.18 |
| 2,000 | ₹24.37327 | ₹48,746.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.75930 | ₹1,08,796.50 |
| 10,000 | ₹20.14365 | ₹2,01,436.50 |
| 15,000 | ₹19.32069 | ₹2,89,810.35 |
| 25,000 | ₹18.39618 | ₹4,59,904.50 |
| 35,000 | ₹17.84895 | ₹6,24,713.25 |
| 50,000 | ₹17.47238 | ₹8,73,619.00 |