
MCQ4435A-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4435A-TPTR-ND - Tape & Reel (TR) 353-MCQ4435A-TPCT-ND - Cut Tape (CT) 353-MCQ4435A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4435A-TP |
Description | P-CHANNEL MOSFET,SOP-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 4.5W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.80800 | ₹368.08 |
| 100 | ₹23.58540 | ₹2,358.54 |
| 500 | ₹17.86002 | ₹8,930.01 |
| 1,000 | ₹16.01029 | ₹16,010.29 |
| 2,000 | ₹14.45362 | ₹28,907.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.14272 | ₹52,570.88 |
| 8,000 | ₹12.03998 | ₹96,319.84 |
| 12,000 | ₹11.47795 | ₹1,37,735.40 |
| 20,000 | ₹10.84648 | ₹2,16,929.60 |
| 28,000 | ₹10.47261 | ₹2,93,233.08 |
| 40,000 | ₹10.10919 | ₹4,04,367.60 |