MMBZ39VCQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹4.22876
Datasheet
New at DigiKey
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBZ39VCQ-TP

DigiKey Part Number
353-MMBZ39VCQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ39VCQ-TP
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
55V Clamp 760mA Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31.2V (Max)
Voltage - Breakdown (Min)
37.05V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
760mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
42pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.07110₹12,213.30
6,000₹3.64367₹21,862.02
9,000₹3.42566₹30,830.94
15,000₹3.18032₹47,704.80
21,000₹3.03495₹63,733.95
30,000₹2.89357₹86,807.10
75,000₹2.58309₹1,93,731.75
1,50,000₹2.39121₹3,58,681.50
3,00,000₹2.22991₹6,68,973.00
Manufacturers Standard Package