P4KE550A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹11.66931
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹11.66931
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹20.82906
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE550A-TP

DigiKey Part Number
353-P4KE550A-TP-ND
Manufacturer
Manufacturer Product Number
P4KE550A-TP
Description
TVS DIODE 495VWM 760VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
760V Clamp 520mA Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
520mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹20.61146₹1,03,057.30