


P6KE36CA-TP | |
|---|---|
DigiKey Part Number | P6KE36CA-TPMSTR-ND - Tape & Reel (TR) P6KE36CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA-TP |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Cut Tape (CT): | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.41500 | ₹244.15 |
| 100 | ₹15.31980 | ₹1,531.98 |
| 500 | ₹11.38174 | ₹5,690.87 |
| 1,000 | ₹10.10695 | ₹10,106.95 |
| 2,000 | ₹9.03159 | ₹18,063.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.12559 | ₹32,502.36 |
| 8,000 | ₹7.36251 | ₹58,900.08 |
| 12,000 | ₹6.97357 | ₹83,682.84 |
| 20,000 | ₹6.53630 | ₹1,30,726.00 |
| 28,000 | ₹6.27728 | ₹1,75,763.84 |
| 40,000 | ₹6.02548 | ₹2,41,019.20 |