


SM4F7.0CA-TP | |
|---|---|
DigiKey Part Number | 353-SM4F7.0CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F7.0CA-TP |
Description | TVS DIODE 7VWM 12VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.05768 | ₹22,644.20 |
| 5,000 | ₹8.19291 | ₹40,964.55 |
| 7,500 | ₹7.75183 | ₹58,138.72 |
| 12,500 | ₹7.25591 | ₹90,698.88 |
| 17,500 | ₹6.96222 | ₹1,21,838.85 |
| 25,000 | ₹6.67663 | ₹1,66,915.75 |
| 62,500 | ₹6.04992 | ₹3,78,120.00 |
| 1,25,000 | ₹5.82413 | ₹7,28,016.25 |