


SMBJP6KE8.2AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE8.2AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE8.2AQ-TP |
Description | TVS DIODE 7VWM 12.1VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 49.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.79V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.83242 | ₹44,497.26 |
| 6,000 | ₹13.56555 | ₹81,393.30 |
| 9,000 | ₹12.91982 | ₹1,16,278.38 |
| 15,000 | ₹12.19438 | ₹1,82,915.70 |
| 21,000 | ₹11.76478 | ₹2,47,060.38 |
| 30,000 | ₹11.34717 | ₹3,40,415.10 |
| 75,000 | ₹11.06584 | ₹8,29,938.00 |