

SMCJ1.5KE220CA-TP | |
---|---|
DigiKey Part Number | 353-SMCJ1.5KE220CA-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE220CA-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE220CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE220CA-TP |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹91.40000 | ₹91.40 |
10 | ₹59.54500 | ₹595.45 |
100 | ₹38.86810 | ₹3,886.81 |
500 | ₹29.90538 | ₹14,952.69 |
1,000 | ₹27.15444 | ₹27,154.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹23.95980 | ₹71,879.40 |
6,000 | ₹22.09626 | ₹1,32,577.56 |
9,000 | ₹19.96650 | ₹1,79,698.50 |