


SMCJ24A-TP | |
|---|---|
DigiKey Part Number | SMCJ24A-TPMSTR-ND - Tape & Reel (TR) SMCJ24A-TPMSCT-ND - Cut Tape (CT) SMCJ24A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.33800 | ₹473.38 |
| 100 | ₹30.42520 | ₹3,042.52 |
| 500 | ₹23.13436 | ₹11,567.18 |
| 1,000 | ₹20.78141 | ₹20,781.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.79014 | ₹53,370.42 |
| 6,000 | ₹16.28270 | ₹97,696.20 |
| 9,000 | ₹15.51454 | ₹1,39,630.86 |
| 15,000 | ₹14.65132 | ₹2,19,769.80 |
| 21,000 | ₹14.14013 | ₹2,96,942.73 |
| 30,000 | ₹13.64336 | ₹4,09,300.80 |