



SMF70CA-TP | |
|---|---|
DigiKey Part Number | SMF70CA-TPMSTR-ND - Tape & Reel (TR) SMF70CA-TPMSCT-ND - Cut Tape (CT) SMF70CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF70CA-TP |
Description | TVS DIODE 70VWM 113VC SOD123FL |
Customer Reference | |
Detailed Description | 113V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 14300 |
| Tape & Reel (TR): | 14300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.64400 | ₹226.44 |
| 100 | ₹14.21090 | ₹1,421.09 |
| 500 | ₹10.52816 | ₹5,264.08 |
| 1,000 | ₹9.33724 | ₹9,337.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹8.04456 | ₹20,111.40 |
| 5,000 | ₹7.24391 | ₹36,219.55 |
| 7,500 | ₹6.83538 | ₹51,265.35 |
| 12,500 | ₹6.37608 | ₹79,701.00 |
| 17,500 | ₹6.10395 | ₹1,06,819.12 |
| 25,000 | ₹5.83937 | ₹1,45,984.25 |