
SMLJ24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ24AQ-TPTR-ND - Tape & Reel (TR) 353-SMLJ24AQ-TPCT-ND - Cut Tape (CT) 353-SMLJ24AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ24AQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.12A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹122.07400 | ₹1,220.74 |
| 100 | ₹89.29080 | ₹8,929.08 |
| 500 | ₹72.87518 | ₹36,437.59 |
| 1,000 | ₹68.43580 | ₹68,435.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹60.36403 | ₹1,81,092.09 |
| 6,000 | ₹55.91160 | ₹3,35,469.60 |