
SRV05-4D-TP | |
|---|---|
DigiKey Part Number | 353-SRV05-4D-TPTR-ND - Tape & Reel (TR) 353-SRV05-4D-TPCT-ND - Cut Tape (CT) 353-SRV05-4D-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4D-TP |
Description | TVS DIODE 5VWM 12VC SOT236L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.94500 | ₹349.45 |
| 100 | ₹22.35530 | ₹2,235.53 |
| 500 | ₹16.89462 | ₹8,447.31 |
| 1,000 | ₹15.13154 | ₹15,131.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.85967 | ₹38,579.01 |
| 6,000 | ₹11.74144 | ₹70,448.64 |
| 9,000 | ₹11.08913 | ₹99,802.17 |
| 15,000 | ₹10.77603 | ₹1,61,640.45 |
| 21,000 | ₹10.68471 | ₹2,24,378.91 |
| 30,000 | ₹9.31860 | ₹2,79,558.00 |