
RG214-LSZH-BM-BM(QTY:6 INCH) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-BM-BM(QTY:6INCH)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-BM-BM(QTY:6 INCH) |
Description | COAX CABLE BNC TO BNC 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-214 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,263.03000 | ₹6,263.03 |
| 10 | ₹5,748.45800 | ₹57,484.58 |
| 25 | ₹5,255.69040 | ₹1,31,392.26 |

