
RG214-LSZH-BM-BM(QTY:9 INCH) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-BM-BM(QTY:9INCH)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-BM-BM(QTY:9 INCH) |
Description | COAX CABLE BNC TO BNC 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-214 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,337.58000 | ₹6,337.58 |
| 10 | ₹5,816.95000 | ₹58,169.50 |
| 25 | ₹5,318.31120 | ₹1,32,957.78 |

