
HVGC-65-700A | |
|---|---|
DigiKey Part Number | 1866-2916-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-65-700A |
Description | LED DRIVER CC AC/DC 9-93V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 9 ~ 93V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 65 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus, ENEC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,544.57000 | ₹5,544.57 |
| 5 | ₹5,283.64600 | ₹26,418.23 |
| 10 | ₹5,041.36300 | ₹50,413.63 |
| 25 | ₹4,901.58360 | ₹1,22,539.59 |
