
HVGC-65-700B | |
|---|---|
DigiKey Part Number | 1866-2917-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-65-700B |
Description | LED DRIVER CC AC/DC 9-93V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 9 ~ 93V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus, ENEC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 93V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVGC-65-700AB | MEAN WELL USA Inc. | 3 | 1866-HVGC-65-700AB-ND | ₹5,805.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,721.62000 | ₹5,721.62 |
| 5 | ₹5,451.38200 | ₹27,256.91 |
| 10 | ₹5,209.09700 | ₹52,090.97 |
| 25 | ₹5,060.03720 | ₹1,26,500.93 |
