NPF-200-48 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 4
Unit Price: ₹4,957.50000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1
Unit Price: ₹5,227.73000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: ₹5,758.89000
Datasheet
4.17A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPF-200-48

DigiKey Part Number
1866-NPF-200-48-ND
Manufacturer
Manufacturer Product Number
NPF-200-48
Description
200W CLASS II & IP67 POWER SUPPL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.17A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
NPF-200-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
48V
Current - Output (Max)
4.17A
Power (Watts)
200 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67, NEMA 410
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Termination Style
Wire Leads
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Standard Number
60335-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,426.34000₹4,426.34
5₹4,221.32600₹21,106.63
10₹4,034.95400₹40,349.54
25₹3,913.81200₹97,845.30