Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PWM-200-48DA2 | |
|---|---|
DigiKey Part Number | 1866-PWM-200-48DA2-ND |
Manufacturer | |
Manufacturer Product Number | PWM-200-48DA2 |
Description | 200W CLASS II & IP67 POWER SUPPL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.17A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67, NEMA 410 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC | |
Standard Number | 60335-1 | |
Mounting Type | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,758.89000 | ₹5,758.89 |
| 5 | ₹5,479.33600 | ₹27,396.68 |
| 10 | ₹5,237.05300 | ₹52,370.53 |
| 25 | ₹5,087.95560 | ₹1,27,198.89 |

