350mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLD-16-350B

DigiKey Part Number
1866-3804-ND
Manufacturer
Manufacturer Product Number
PLD-16-350B
Description
LED DRVR CC AC/DC 24-48V 350MA
Customer Reference
Detailed Description
350mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
350mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
17 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, SCP
Part Status
Not For New Designs
Ratings
IP42
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 50°C
Type
Constant Current
Efficiency
85.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CE, UR
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
24 ~ 48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLD-25-700MEAN WELL USA Inc.01866-3809-ND₹1,593.48000Similar
LED20W-48-C0350-DThomas Research Products4381121-1409-ND₹3,272.69000Similar
In-Stock: 36
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,416.43000₹1,416.43
5₹1,351.19800₹6,755.99
10₹1,285.96700₹12,859.67
25₹1,281.30760₹32,032.69