Similar
Similar

SP-200-24 | |
|---|---|
DigiKey Part Number | 1866-4735-ND |
Manufacturer | |
Manufacturer Product Number | SP-200-24 |
Description | AC/DC CONVERTER 24V 202W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CCC, CE, cURus, TUV |
Current - Output 1 8.4 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-200-24 | MEAN WELL USA Inc. | 946 | 1866-4244-ND | ₹4,109.50000 | Similar |
| QGKF-200-24 | Qualtek | 0 | QGKF-200-24-ND | ₹7,140.45180 | Similar |

