



ESDLC3V3D3B-TP | |
|---|---|
DigiKey Part Number | ESDLC3V3D3B-TPMSTR-ND - Tape & Reel (TR) ESDLC3V3D3B-TPMSCT-ND - Cut Tape (CT) ESDLC3V3D3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3V3D3B-TP |
Description | TVS DIODE 3.3VWM 36VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹62.24800 | ₹622.48 |
| 100 | ₹41.18820 | ₹4,118.82 |
| 500 | ₹31.77642 | ₹15,888.21 |
| 1,000 | ₹28.60810 | ₹28,608.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹27.19944 | ₹81,598.32 |
| 6,000 | ₹25.10804 | ₹1,50,648.24 |
| 9,000 | ₹24.04261 | ₹2,16,383.49 |
| 15,000 | ₹22.84579 | ₹3,42,686.85 |
| 21,000 | ₹22.13713 | ₹4,64,879.73 |
| 30,000 | ₹21.44859 | ₹6,43,457.70 |








