Bottle, Cylindrical/Round 8oz Brown High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 8oz Brown High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35601

DigiKey Part Number
EB1565-ND
Manufacturer
Manufacturer Product Number
35601
Description
PUMP/BOTT LASTING-TOUCH ALCL 8OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 8oz Brown High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Pump
Capacity
8oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Brown
Material
High Density Polyethylene (HDPE)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹988.70000₹988.70
10₹862.80900₹8,628.09
25₹825.47880₹20,636.97
50₹800.78460₹40,039.23
100₹778.65290₹77,865.29
250₹752.76024₹1,88,190.06
500₹735.35682₹3,67,678.41
1,000₹719.58043₹7,19,580.43
Manufacturers Standard Package