


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Brown | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹966.34000 | ₹966.34 |
| 10 | ₹842.49500 | ₹8,424.95 |
| 25 | ₹805.87240 | ₹20,146.81 |
| 50 | ₹781.62560 | ₹39,081.28 |
| 100 | ₹759.91320 | ₹75,991.32 |
| 250 | ₹734.50696 | ₹1,83,626.74 |
| 500 | ₹717.43902 | ₹3,58,719.51 |
| 1,000 | ₹701.98039 | ₹7,01,980.39 |
