
HSJ25 | |
|---|---|
DigiKey Part Number | 2378-HSJ25-ND |
Manufacturer | |
Manufacturer Product Number | HSJ25 |
Description | 600V 25A CLASS J HS FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 2.244" L (21.00mm x 57.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,478.52000 | ₹4,478.52 |
| 5 | ₹3,715.14000 | ₹18,575.70 |
| 10 | ₹3,427.10200 | ₹34,271.02 |
| 50 | ₹2,837.84920 | ₹1,41,892.46 |
| 100 | ₹2,614.38910 | ₹2,61,438.91 |
| 250 | ₹2,343.57944 | ₹5,85,894.86 |
