
HSJ40 | |
|---|---|
DigiKey Part Number | 2378-HSJ40-ND |
Manufacturer | |
Manufacturer Product Number | HSJ40 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.362" L (27.00mm x 60.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,285.28000 | ₹7,285.28 |
| 5 | ₹6,042.55200 | ₹30,212.76 |
| 10 | ₹5,572.98900 | ₹55,729.89 |
| 50 | ₹4,612.11060 | ₹2,30,605.53 |
| 100 | ₹4,247.49240 | ₹4,24,749.24 |

