


1.5KE100A-TP | |
|---|---|
DigiKey Part Number | 1.5KE100A-TPMSTR-ND - Tape & Reel (TR) 1.5KE100A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100A-TP |
Description | TVS DIODE 85.5VWM 137VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹41.74700 | ₹417.47 |
| 100 | ₹29.40950 | ₹2,940.95 |
| 500 | ₹23.46982 | ₹11,734.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹20.36503 | ₹24,438.04 |
| 2,400 | ₹20.09090 | ₹48,218.16 |