



SI2303-TP | |
|---|---|
DigiKey Part Number | SI2303-TPMSTR-ND - Tape & Reel (TR) SI2303-TPMSCT-ND - Cut Tape (CT) SI2303-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2303-TP |
Description | MOSFET P-CH 30V 3A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 250mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 226 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.90600 | ₹259.06 |
| 100 | ₹16.32620 | ₹1,632.62 |
| 500 | ₹12.17754 | ₹6,088.77 |
| 1,000 | ₹10.83567 | ₹10,835.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.12912 | ₹27,387.36 |
| 6,000 | ₹8.26839 | ₹49,610.34 |
| 9,000 | ₹7.82949 | ₹70,465.41 |
| 15,000 | ₹7.33604 | ₹1,10,040.60 |
| 21,000 | ₹7.04380 | ₹1,47,919.80 |
| 30,000 | ₹6.75968 | ₹2,02,790.40 |
