1 MHz ±100ppm Crystal 10pF 1 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC

DigiKey Part Number
2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC
Description
CRYSTAL 1.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MHz ±100ppm Crystal 10pF 1 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC4V-T1A-1.000MHZ-10PF-100PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
2-SMD (5x1.9)
Frequency
1 MHz
Size / Dimension
0.197" L x 0.075" W (5.00mm x 1.90mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹728.91441₹14,57,828.82
Digi-Reel®
QuantityUnit PriceExt Price
1₹1,156.44000₹1,156.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.