
2N3720 | |
|---|---|
DigiKey Part Number | 2N3720-ND |
Manufacturer | |
Manufacturer Product Number | 2N3720 |
Description | TRANS PNP 60V 3A TO-5AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 60MHz 6 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 1.5V |
Packaging Bulk | Power - Max 6 W |
Part Status Obsolete | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 300mA, 3A | Supplier Device Package TO-5AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3868 | Microchip Technology | 0 | 2N3868-ND | ₹2,291.79780 | MFR Recommended |
