DSC6003JI2B-050.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹59.40608
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹59.40607
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹64.06538
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 692
Unit Price: ₹79.21000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6003JI2B-050.0000

DigiKey Part Number
150-DSC6003JI2B-050.0000-ND
Manufacturer
Manufacturer Product Number
DSC6003JI2B-050.0000
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹51.43900₹514.39
50₹50.67460₹2,533.73
1,000₹49.22364₹49,223.64
Manufacturers Standard Package