
MCP16367-E/Q8B | |
|---|---|
DigiKey Part Number | 150-MCP16367-E/Q8B-ND |
Manufacturer | |
Manufacturer Product Number | MCP16367-E/Q8B |
Description | 48V INPUT, 0.4A OUTPUT, 2.2 MHZ, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16367-E/Q8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-VDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 25 | ₹61.50280 | ₹1,537.57 |
| 100 | ₹59.40610 | ₹5,940.61 |


